Ohmite Z50E-B technical specifications.
| Inductance | 7uH |
| Length | 25.4mm |
| Max DC Current | 1A |
| Self Resonant Frequency | 79MHz |
| Series | Z |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Ohmite Z50E-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
