
OK International 920050-TE technical specifications.
| Color | Pink |
| Inside Diameter | 0.61mm |
| Length | 12.7mm |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for OK International 920050-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.