
OK International AC-Y10 technical specifications.
| Height | 53.3mm |
| Mount | Solder |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 5.34mm |
| RoHS | Compliant |
Download the complete datasheet for OK International AC-Y10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
