
OK International BTX-208 technical specifications.
| Depth | 254mm |
| Height | 388mm |
| Noise Level | 55dB(A) |
| Power Consumption | 85W |
| Reach SVHC Compliant | No |
| Voltage Rating | 240V |
| Weight | 9kg |
| Width | 508mm |
| RoHS | Compliant |
Download the complete datasheet for OK International BTX-208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
