
FUME EXTRACTOR, 85M3/H, EU/UK
OK International BVX-101 technical specifications.
| Package/Case | 100 |
| Depth | 230mm |
| Frequency | 50Hz |
| Height | 290mm |
| Length | 230mm |
| Mount | Solder |
| Noise Level | 55 |
| Package Quantity | 1 |
| Power Consumption | 85W |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 240V |
| Weight | 9kg |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for OK International BVX-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
