
OK International BVX-201 technical specifications.
| Package/Case | 201 |
| Color | Black |
| Noise Level | 55 dBA |
| Reach SVHC Compliant | No |
| Weight | 9kg |
| Width | 508mm |
| RoHS | Compliant |
Download the complete datasheet for OK International BVX-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.