OK International DFP-CN7 technical specifications.
| Description | STANDARD |
| Inside Diameter | 2.44mm |
| Mount | Standard |
| Outside Diameter | 3.65mm |
| Packaging | Blister Card |
| Reach SVHC Compliant | No |
| Series | DFP |
| RoHS | Compliant |
Download the complete datasheet for OK International DFP-CN7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
