Ribbon cable 1.27 mm 16 xAWG 28, FLEX-B4 16-7/0.127 2651, OKI
OK International FLEX-B416-7/0.1272651 technical specifications.
| Capacitance | 50pF |
| Package/Case | 127 |
| Impedance | 100R |
| Mount | Cable |
| Shielding | Unshielded |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for OK International FLEX-B416-7/0.1272651 to view detailed technical specifications.
No datasheet is available for this part.