
OK International FP-BVX technical specifications.
| Depth | 170mm |
| Height | 100mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BVX-100 |
| Weight | 0.04kg |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for OK International FP-BVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.