
OK International HCT-900-11 technical specifications.
| Package/Case | 100 |
| Interface | Analog |
| Max Operating Temperature | 932°C |
| Min Operating Temperature | 212°C |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | HCT-900 |
| Size | 140mm |
| RoHS | Compliant |
Download the complete datasheet for OK International HCT-900-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.