
OK International HCT2-120 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Output Power | 75W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 6.702lb |
| RoHS | Compliant |
Download the complete datasheet for OK International HCT2-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
