
OK International HW-UW-30 technical specifications.
| Mount | Wire |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 0.25mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for OK International HW-UW-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.