
OK International MFR-1160 technical specifications.
| Approvals | CE |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | 50°C |
| Number of Channels | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Power Consumption | 65W |
| Reach SVHC Compliant | No |
| Series | MFR-1100 |
| Weight | 5.071lb |
| RoHS | Compliant |
Download the complete datasheet for OK International MFR-1160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.