
OK International MFR-1351 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Number of Outputs | 2 |
| Output Power | 60W |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for OK International MFR-1351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.