
OK International MFR-2210 technical specifications.
| Package/Case | 100 |
| Frequency | 450kHz |
| Max Operating Temperature | 55°C |
| Mount | Solder |
| Number of Channels | 2 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MFR-2200 |
| Size | 152.5mm |
| RoHS | Compliant |
Download the complete datasheet for OK International MFR-2210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
