
OK International MFR-2211 technical specifications.
| Approvals | CE |
| Display Type | LCD |
| Max Operating Temperature | 471°C |
| Min Operating Temperature | 302°C |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MFR-2200 |
| RoHS | Compliant |
Download the complete datasheet for OK International MFR-2211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.