
OK International MFR-PS2200 technical specifications.
| Package/Case | 100 |
| Frequency | 60Hz |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MFR-2200 |
| RoHS | Compliant |
Download the complete datasheet for OK International MFR-PS2200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
