
OK International MFR-UK1 technical specifications.
| Color | Black |
| Max Power Dissipation | 60W |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MFR-2200 |
| Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for OK International MFR-UK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.