
OK International MFR-UK4 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Max Power Dissipation | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MFR-2200 |
| Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for OK International MFR-UK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.