
OK International MX-5050 technical specifications.
| Approvals | CE |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Output Power | 80W |
| Package Quantity | 1 |
| Series | MX-5000 |
| Voltage | 240V |
| Weight | 7.385lb |
| RoHS | Compliant |
Download the complete datasheet for OK International MX-5050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.