
OK International MX-5051 technical specifications.
| Approvals | CE |
| Height | 235mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Output Power | 80W |
| Power Consumption | 125W |
| Reach SVHC Compliant | No |
| Weight | 3.35kg |
| Width | 121mm |
| RoHS | Compliant |
Download the complete datasheet for OK International MX-5051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
