OK International PCT-100-21 technical specifications.
| Package/Case | 100 |
| Height | 65mm |
| Length | 205mm |
| Output Power | 450W |
| Reach SVHC Compliant | Unknown |
| Width | 155mm |
| RoHS | Compliant |
Download the complete datasheet for OK International PCT-100-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.