
Soldering Irons Focus Preheater 115V A-Rest F/S Brd Hldr
OK International PCT-102-11 technical specifications.
| Height | 65mm |
| Length | 205mm |
| Mount | Holder |
| Output Power | 450W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for OK International PCT-102-11 to view detailed technical specifications.
No datasheet is available for this part.