OK International PHT-751355 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PS-800, 750 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for OK International PHT-751355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.