
OK International PHT-752017 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 416°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PS-800, 750 |
| Width | 406um |
| RoHS | Compliant |
Download the complete datasheet for OK International PHT-752017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
