
SOLDERING STATION, 60W, 240V, EU/UK
OK International PS-900 technical specifications.
| Frequency | 60Hz |
| Height | 115mm |
| Lead Length | 1220mm |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | 50°C |
| Number of Channels | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Power Consumption | 90W |
| Reach SVHC Compliant | Unknown |
| Series | Smartheat® |
| Size | 230mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for OK International PS-900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
