OK International PS-900-SOLAR technical specifications.
| Max Operating Temperature | 65°C |
| Mount | External |
| Output Power | 60W |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Size | 230mm |
| RoHS | Compliant |
Download the complete datasheet for OK International PS-900-SOLAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.