
OK International PS-HC1 technical specifications.
| Body Diameter | 13mm |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for OK International PS-HC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
