
OK International PTTC-701 technical specifications.
| Diameter | 0.4mm |
| Max Operating Temperature | 413°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTTC700 |
| Size | 19mm |
| RoHS | Compliant |
Download the complete datasheet for OK International PTTC-701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.