
OK International PTTC-706 technical specifications.
| Max Operating Temperature | 413°C |
| Mount | Solder |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTTC |
| Size | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for OK International PTTC-706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.