OK International RFP-DL2 technical specifications.
| Package/Case | SOIC |
| Diode Type | TUNNEL |
| Max Operating Temperature | 421°C |
| Packaging | Blister Card |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for OK International RFP-DL2 to view detailed technical specifications.
No datasheet is available for this part.