OK International SCV-CNB05 technical specifications.
| Manufacturer | Metcal |
| Product Category | Soldering Irons |
| RoHS | Details |
| Brand | Metcal |
| Product | Soldering Tips |
| Type | Conical |
| Tip Size | 0.5 mm |
| Description/Function | Manufacturing ceramic power bent conical tip |
| RoHS | Compliant |
Download the complete datasheet for OK International SCV-CNB05 to view detailed technical specifications.
No datasheet is available for this part.