OK International SCV-CNL20 technical specifications.
| Manufacturer | Metcal |
| Product Category | Soldering Irons |
| RoHS | Details |
| Brand | Metcal |
| Product | Soldering Tips |
| Type | Conical, Long |
| Tip Size | 0.08 in |
| Description/Function | 0.08 in manufacturing ceramic power long conical tip |
| RoHS | Compliant |
Download the complete datasheet for OK International SCV-CNL20 to view detailed technical specifications.
No datasheet is available for this part.