OK International SFP CH10 technical specifications.
| Length | 9.2mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SFP |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for OK International SFP CH10 to view detailed technical specifications.
No datasheet is available for this part.