
Soldering Irons CONICAL SOLDER TIP .5/.02"
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the OK International SFV-CN05A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 13.7mm |
| Max Operating Temperature | 421°C |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for OK International SFV-CN05A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.