OK International SMTC-1132 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 413°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SMTC 700 |
| RoHS | Compliant |
Download the complete datasheet for OK International SMTC-1132 to view detailed technical specifications.
No datasheet is available for this part.