OK International SMTC-132 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 413°C |
| Mount | Slot |
| Package Quantity | 1 |
| Series | SMTC 700 |
| RoHS | Compliant |
Download the complete datasheet for OK International SMTC-132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.