
OK International SSC-637A technical specifications.
| Package/Case | 600 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 357°C |
| Reach SVHC Compliant | No |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for OK International SSC-637A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
