OK International SSC-670A technical specifications.
| Package/Case | 600 |
| Lead Free | Lead Free |
| Max Operating Temperature | 357°C |
| Mount | Solder |
| Package Quantity | 1 |
| Series | SSC 600 |
| RoHS | Compliant |
Download the complete datasheet for OK International SSC-670A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.