
OK International STDC-006 technical specifications.
| Inside Diameter | 2.29mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 357°C |
| Mount | Solder |
| Outside Diameter | 1.52mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | STDC 600 |
| RoHS | Compliant |
Download the complete datasheet for OK International STDC-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.