
OK International STDC-104 technical specifications.
| Package/Case | 104 |
| Inside Diameter | 1.78mm |
| Lead Free | Lead Free |
| Mount | Solder |
| Outside Diameter | 1.02mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STDC 700 |
| Shape | Round |
| Width | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for OK International STDC-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.