
OK International STDC-107 technical specifications.
| Package/Case | 107 |
| Inside Diameter | 3.18mm |
| Lead Free | Lead Free |
| Mount | Standard |
| Outside Diameter | 2.41mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STDC 700 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for OK International STDC-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.