
OK International STDC-802 technical specifications.
| Lead Free | Lead Free |
| Mount | External |
| Outside Diameter | 1.4mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | STDC 800 |
| RoHS | Compliant |
Download the complete datasheet for OK International STDC-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.