
OK International STDC-807 technical specifications.
| Lead Free | Lead Free |
| Mount | External |
| Outside Diameter | 3.18mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STDC 800 |
| RoHS | Compliant |
Download the complete datasheet for OK International STDC-807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.