
OK International STTC-022 technical specifications.
| Package/Case | 600 |
| Diameter | 0.4mm |
| Lead Free | Lead Free |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | STTC 600 |
| Width | 406um |
| RoHS | Compliant |
Download the complete datasheet for OK International STTC-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
