OK International STTC-046 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 357°C |
| Mount | Solder |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | STTC 600 |
| RoHS | Compliant |
Download the complete datasheet for OK International STTC-046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.