
OK International STTC-101 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 413°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STTC 700 |
| RoHS | Compliant |
Download the complete datasheet for OK International STTC-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.