OK International STTC-117 technical specifications.
| Length | 7.6mm |
| Max Operating Temperature | 412°C |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Series | STTC |
| RoHS | Compliant |
Download the complete datasheet for OK International STTC-117 to view detailed technical specifications.
No datasheet is available for this part.