OK International STTC-137 technical specifications.
| Length | 9.9mm |
| Max Operating Temperature | 412°C |
| Mount | Solder |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for OK International STTC-137 to view detailed technical specifications.
No datasheet is available for this part.