OK International STTC-517 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 302°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | STTC 500 |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for OK International STTC-517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.